Alpha Wire Black 0.09 mm² High Temperature Wire, 2842 Series, 28, 19/40, 30.5m

RS Stock No.:
8788326
Mfr. Prt No.:
2842/19 BK005
Brand:
Alpha Wire
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
RS stock number 8788326
Product description Alpha Wire Black 0.09 mm² High Temperature Wire, 2842 Series, 28, 19/40, 30.5m
Manufacturer / Brand Alpha Wire
Manufacturer part number 2842/19 BK005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications


Specifications

Attribute Value
Brand Alpha Wire
Series 2842
Core Strands 19/40
Cross Sectional Area 0.09 mm²
Conductor Material Copper
Voltage Rating 250 V
Size of Strands 40
Shield Type Unshielded
Maximum Operating Temperature 200 °C
Sheath Colour Black
Operating Temperature Range -60 → +200 °C
Resistant To Chemicals, Oils, Solvents
Number of Strands 19
Outer Diameter 0.69 mm
American Wire Gauge 28
Insulation Material PTFE
Insulation Wall Thickness 0.15 mm
Wire Style MIL-W-16878
Minimum Operating Temperature -60 °C
Length 30.5 m
Standards Met California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
Cable Shape Multicore
Checking stock...
VND
4,098,606.47
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,098,606.47136,620.22
*price per unit indicative
"Alpha Wire Black 0.09 mm² High Temperature Wire, 2842 Series, 28, 19/40, 30.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products