3M 45096, Roloc Backing Pad, 50mm Diameter
- RS Stock No.:
- 0288471
- Mfr. Prt No.:
- 45096
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0288471 |
| Product description | 3M 45096, Roloc Backing Pad, 50mm Diameter |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 45096 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3M Backing pads for Roloc™ discs
3M™ Roloc™ Disc Pad optimizes the performance of the Roloc™ discs and bristle discs by providing the right backup system and a secure attachment for grinding applications. The system saves time by eliminating the need to align edges of the disc with the disc pad—the screw aligns the disc, making disc changes quick and easy. Backing pads for pneumatic gun: Ø 6 mm shaft are ordered separately.
Note
See 288-487 for 6mm shaft for Roloc backing pad.
Features and Benefits
• Disc pad provides secure attachment for any 3M™ Roloc™ disc or bristle product
• Pads come in various diameters and levels of hardness to meet the requirements of many different grinding applications
• Disc attachment is quick and easy, increasing productivity
• Versatile system works with drills, disc sanders, right angle grinders, and rotary sanders
• M14 threaded backing pad: fits straight onto grinder and drill.
Applications
Use 3M™ Roloc™ Disc Pad to securely attach Roloc disc and bristle products. The pads come in various diameters and hardness levels, meeting the requirements of many different grinding applications.
• Optimises the performance of Roloc™ discs or bristle discs
• Use with drills, disc sanders, right angle grinders and rotary sanders
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Model | Roloc |
| Accessory Type | Backing Pad |
| Series | 45096 |
| Pad Diameter | 50 mm |
| Pad Type | Avos |