Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG
- RS Stock No.:
- 0141176
- Mfr. Prt No.:
- 1123120
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0141176 |
| Product description | Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1123120 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0141176 |
| Product description | Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1123120 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex Classic 130H Halogen Free Control Cable
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.
This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
• Flexible Cable
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;
• Public Transport
• HVAC Systems
• Industrial Machinery
• Stage and television studios
• For use in applications where humans and animals may be at risk of fire hazards
• Public buildings or areas e.g. airports, office buildings
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
• 199-670 is an M12 Skintop Halogen Free Cable Gland
• 199-642 is an M16 Skintop Halogen Free Cable Gland
• 199-658 is an M20 Skintop Halogen Free Cable Gland
• 199-541 is an M25 Skintop Halogen Free Cable Gland
• 199-557 is an M32 Skintop Halogen Free Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | YY |
| Conductor Material | Copper |
| Voltage Rating | 500 V |
| Drain Wire | Yes |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 12 mm |
| Sheath Material | Low Smoke Zero Halogen (LSZH) |
| American Wire Gauge | 15 AWG |
| Insulation Material | Zero Halogen |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
| Minimum Operating Temperature | -40 °C |
| Length | 50 m |
| Standards Met | CE, RoHS, UL |
| Series | ÖLFLEX CLASSIC 130 H |
| Number of Cores | 12 |
| Cross Sectional Area | 1.5 mm² |
| Minimum Bend Radius | 4 x Diameter |