3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine
- RS Stock No.:
- 0154249
- Mfr. Prt No.:
- XL-UW 09833
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0154249 |
| Product description | 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine |
| Manufacturer / Brand | 3M |
| Manufacturer part number | XL-UW 09833 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3M XL-UW silicon carbide grinding wheels
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.
Features and Benefits
• Wheel edge can be dressed for effective deburring, finishing and polishing of all metal alloys and many plastics and composites
• Tough, layered, unitized construction can operate clockwise or counterclockwise directions
• Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
• Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
• Resists smearing for cleaner surfaces and less preparation
• Minimizes heat build-up to lessen impact on heat-sensitive materials
Applications
With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.
Available in this range:
• 154-435 is a 25mm grinding wheel with very fine grade and 6mm bore size
• 154-249 is a 25mm grinding wheel with very fine grade and 5mm bore size
• 154-457 is a 75mm grinding wheel with very fine grade and 6mm bore size
• 154-463 is a 150mm grinding wheel with very fine grade and 13mm bore size
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Width | 6 mm |
| Model | Scotch-Brite EXL |
| Maximum Safe Speed | 12000 rpm |
| Abrasive Material | Silicon Carbide |
| Bore Size | 6 mm |
| Series | XL-UW |
| Grade | Very Fine |
| Diameter | 75 mm |
| Wheel Type | Grinding Wheel |