Alpha Wire Screened Multicore Industrial Cable, 0.14 mm², 26 AWG, 30m, Grey Sheath

RS Stock No.:
0408928
Mfr. Prt No.:
86112CY SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0408928
Product description Alpha Wire Screened Multicore Industrial Cable, 0.14 mm², 26 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 86112CY SL005
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
RS stock number 0408928
Product description Alpha Wire Screened Multicore Industrial Cable, 0.14 mm², 26 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 86112CY SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.16 mm
Number of Cores 12
Cross Sectional Area 0.14 mm²
Minimum Bend Radius 8 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire No
Screen Type Foil
Maximum Operating Temperature +105 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 7.7 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 26 AWG
Conductor Resistance 134.5 Ω/km
Insulation Material PVC
Minimum Operating Temperature -10 °C
Length 30 m
Standards Met CE, CSA, UL
Series Xtra-Guard Flex
Checking stock...
VND
10,464,638.45
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
110,464,638.45348,821.28
*price per unit indicative
"Alpha Wire Screened Multicore Industrial Cable, 0.14 mm², 26 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products