Alpha Wire 2 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG

RS Stock No.:
1119177
Mfr. Prt No.:
2401C SL005
Brand:
Alpha Wire
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
RS stock number 1119177
Product description Alpha Wire 2 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 2401C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding

The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.


Specifications

Attribute Value
Brand Alpha Wire
Series Alpha Essentials
Core Strands 7/0.25 mm
Number of Cores 2
Cross Sectional Area 0.35 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 4.27 mm
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 16.3 Ω/1000ft
American Wire Gauge 22 AWG
Insulation Material PE
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
VND
2,529,590.70
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,529,590.7084,319.69
*price per unit indicative
"Alpha Wire 2 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products