Belden 2 Pair Screened DeviceNet Data Cable, 0.6 mm², 24 AWG, 152m, Grey Sheath

RS Stock No.:
3318764
Mfr. Prt No.:
3084A T5U500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3318764
Product description Belden 2 Pair Screened DeviceNet Data Cable, 0.6 mm², 24 AWG, 152m, Grey Sheath
Manufacturer / Brand Belden
Manufacturer part number 3084A T5U500
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
RS stock number 3318764
Product description Belden 2 Pair Screened DeviceNet Data Cable, 0.6 mm², 24 AWG, 152m, Grey Sheath
Manufacturer / Brand Belden
Manufacturer part number 3084A T5U500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Belden DeviceBus® Cable

A combination of 22 and 24 AWG conductors designed for ODVA DeviceNet™ systems.

Features and Benefits

• 1 pair 15 AWG & 1 pair 18 AWG conductors
• Sunlight and oil-resistant jacket
• Ul Flame Test: UL1685 FT4 Loading


Specifications

Attribute Value
Brand Belden
Number of Pairs 2
Screen Type Foil
Cable Type DeviceNet
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 7.11 mm
Shield Type Tinned Copper Braid
Sheath Material Polyvinyl Chloride PVC
Outer Sheath Material PVC
American Wire Gauge 24 AWG
Core Strands 19/0.16 mm
Number of Cores 4
Cross Sectional Area 0.6 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Conductor Resistance 57.41 Ω/km, 91.86 Ω/km
Insulation Material Foam PE
Current Rating 1.7 A
Voltage Rating 300 V
Minimum Operating Temperature -20 °C
Length 152 m
Standards Met Euroclass Eca
Drain Wire Yes
Checking stock...
VND
38,406,677.26
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
138,406,677.26252,675.51
*price per unit indicative
"Belden 2 Pair Screened DeviceNet Data Cable, 0.6 mm², 24 AWG, 152m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products