Lapp 3 Core Unscreened Control Cable, 1.5 mm², Grey PVC Sheath, 100m, 16 AWG
- RS Stock No.:
- 4440856
- Mfr. Prt No.:
- 0015303
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4440856 |
| Product description | Lapp 3 Core Unscreened Control Cable, 1.5 mm², Grey PVC Sheath, 100m, 16 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0015303 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4440856 |
| Product description | Lapp 3 Core Unscreened Control Cable, 1.5 mm², Grey PVC Sheath, 100m, 16 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0015303 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex® 150 Quattro
From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.
The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.
Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.
Features and Benefits
• Oil-resistant according to EN 50363-4-1: TM5
• Flame-retardant according to IEC 60332-1-2
• Chemical resistance
• PVC Core Insulation
• Twisted cores in layers
• Silver-grey RAL 7001
• Nominal Voltage 300/500V
Applications
Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;
• HVAC Systems
• Plant Engineering
• Machine Tools
Accessories
OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.
• 560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
• 475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
• 475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
• 475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
• 560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Specifications
| Attribute | Value |
| Brand | Lapp |
| Series | ÖLFLEX 150 |
| Number of Cores | 3 |
| Cross Sectional Area | 1.5 mm² |
| Minimum Bend Radius | 4 x Diameter |
| Conductor Material | Copper |
| Voltage Rating | 500 V |
| Drain Wire | Yes |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +70 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 8.3 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 16 AWG |
| Insulation Material | PVC |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -40 °C |
| Length | 100 m |
| Standards Met | CE, CSA, UL |