3M Aluminium Oxide Sanding Disc, 150mm, P320 Grit

RS Stock No.:
0153814
Mfr. Prt No.:
3M255P 00528
Brand:
3M
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
RS stock number 0153814
Product description 3M Aluminium Oxide Sanding Disc, 150mm, P320 Grit
Manufacturer / Brand 3M
Manufacturer part number 3M255P 00528

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

3M™ Hookit™ Paper Disc 255P

The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.

Outstanding Cutting Performance

The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.

The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.

Features and Benefits

• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely

Applications

3M™ Hookit™ Disc 255P is based on Aluminium Oxide minerals and features an anti loading coating for high performance lightweight sanding on many different substrates, for general purpose abrasive applications.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Grit Size P320
Abrasive Material Aluminium Oxide
Disc Type Sanding Disc
Disc Diameter 150 mm
Checking stock...
VND
2,308,225.36
Out of stock
Price Lot (1 Lot of 100)
Lot(s)Per Lot(VND)Per Unit(VND)
12,308,225.3623,082.25
*price per unit indicative
"3M Aluminium Oxide Sanding Disc, 150mm, P320 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products