Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG

RS Stock No.:
8078907
Mfr. Prt No.:
0015802
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8078907
Product description Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0015802
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
RS stock number 8078907
Product description Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0015802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Olflex 150 CY Cable

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

• Harmonised (HAR) H05VVC4V5-K
• UL recognized
• AWM Approval
• Flame retardant
• Oil resistant
• Good chemical resistance
• Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

• Plant engineering
• Industrial machinery
• HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

• 136-8520 is an M25 Skintop Cable Gland with EMC Brush
• 136-8521 is an M32 Skintop Cable Gland with EMC Brush
• 136-8522 is an M40 Skintop Cable Gland with EMC Brush
• 136-8523 is an M50 Skintop Cable Gland with EMC Brush
• 136-8524 is an M63 Skintop Cable Gland with EMC Brush


Specifications

Attribute Value
Brand Lapp
Control Cable Type CY
Series ÖLFLEX 150 CY
Number of Cores 2
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 6 x Diameter
Conductor Material Bare Copper
Voltage Rating 500 V
Sheath Colour Grey
Drain Wire Yes
Screen Type Tinned Copper Braid
Maximum Operating Temperature +70 °C
Screened/Unscreened Screened
Outer Diameter 10 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 15 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Length 50 m
Standards Met CE, CSA, UL
Checking stock...
VND
7,585,842.88
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
17,585,842.88151,716.86
*price per unit indicative
"Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products