3M Aluminium Oxide Sanding Disc, 25mm, Medium Grade, P80 Grit
- RS Stock No.:
- 4708685
- Mfr. Prt No.:
- 27612
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4708685 |
| Product description | 3M Aluminium Oxide Sanding Disc, 25mm, Medium Grade, P80 Grit |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 27612 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Mini-tool Accessories Kit - Polishing & Finishing
Scotch-Brite™ Clean and Strip Disc BB-ZS
The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting Cubitron™ abrasive and is mounted on a spindle. The plastic moulded disc is built into one construction and filled with a 3M™ Cubitron™ abrasive grain. The bristle disc allows for a uniformed finish more efficiently, by working harder and faster than traditional abrasives without sacrificing quality. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Specifications
| Attribute | Value |
| Brand | 3M |
| Grit Size | P80 |
| Abrasive Material | Aluminium Oxide |
| Disc Type | Sanding Disc |
| Disc Diameter | 25 mm |
| Grade | Medium |