3M 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, Series 3302, 30.48m

RS Stock No.:
1055281
Mfr. Prt No.:
3302-10 100FT
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1055281
Product description 3M 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, Series 3302, 30.48m
Manufacturer / Brand 3M
Manufacturer part number 3302-10 100FT
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
RS stock number 1055281
Product description 3M 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, Series 3302, 30.48m
Manufacturer / Brand 3M
Manufacturer part number 3302-10 100FT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302

From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Features and Benefits

The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.

Connector to cable compatibility

This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Number of Strands 7
Terminated/Unterminated Unterminated
Width 12.7 mm
Screened/Unscreened Unscreened
Reel Length 30.48 m
Minimum Operating Temperature -20 °C
Cable Shape Ribbon
Series 3302
American Wire Gauge 28 AWG
Conductor Strand Type Stranded
Core Strands 7/0.127 mm
Pitch 1.27 mm
Number of Ways 10
Characteristic Impedance 105 Ω
Voltage Rating 300 V
Size of Strands 0.127 mm
Capacitance 46.248 pF/m
Maximum Operating Temperature +105 °C
Sheath Colour Multicoloured
Checking stock...
VND
1,993,543.44
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,993,543.4466,451.45
*price per unit indicative
"3M 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, Series 3302, 30.48m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products