3M 14 Way Unscreened Flat Ribbon Cable, 17.78 mm Width, Series 3319, 5m

RS Stock No.:
3428524
Mfr. Prt No.:
3319-14 5MTR
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3428524
Product description 3M 14 Way Unscreened Flat Ribbon Cable, 17.78 mm Width, Series 3319, 5m
Manufacturer / Brand 3M
Manufacturer part number 3319-14 5MTR
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
RS stock number 3428524
Product description 3M 14 Way Unscreened Flat Ribbon Cable, 17.78 mm Width, Series 3319, 5m
Manufacturer / Brand 3M
Manufacturer part number 3319-14 5MTR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

High Flex

APPROVALS : UL recognised

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

APPROVALS : UL recognised

Features and Benefits

• 28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
• Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
• Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
• Insulation resistance >1x1010Ω/10ft(3m)

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Series 3319
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Core Strands 19/0.079 mm
Pitch 1.27 mm
Number of Ways 14
Voltage Rating 300 V
Size of Strands 0.79 mm
Capacitance 44.608 pF/m
American Wire Gauge 28 AWG
Maximum Operating Temperature +105 °C
Sheath Colour Black
Number of Strands 19
Width 17.78 mm
Screened/Unscreened Unscreened
Reel Length 5 m
Characteristic Impedance 171 Ω
Hi-Flex Yes
Minimum Operating Temperature -20 °C
Cable Shape Ribbon
Checking stock...
VND
2,431,461.83
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,431,461.83486,292.37
*price per unit indicative
"3M 14 Way Unscreened Flat Ribbon Cable, 17.78 mm Width, Series 3319, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products