TE Connectivity 20 Way Flat Ribbon Cable, Series FLEXSTRIP, 25.4mm

RS Stock No.:
6798182
Mfr. Prt No.:
FST-21A-20
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6798182
Product description TE Connectivity 20 Way Flat Ribbon Cable, Series FLEXSTRIP, 25.4mm
Manufacturer / Brand TE Connectivity
Manufacturer part number FST-21A-20
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
RS stock number 6798182
Product description TE Connectivity 20 Way Flat Ribbon Cable, Series FLEXSTRIP, 25.4mm
Manufacturer / Brand TE Connectivity
Manufacturer part number FST-21A-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Jumper Leads

FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.

Note

These jumpers are suitable for use with the FLEXSTRIP® sockets range

The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously


Specifications

Attribute Value
Brand TE Connectivity
Ribbon Cable Type FFC
Series FLEXSTRIP
Pitch 2.54 mm
Terminated/Unterminated Unterminated
Number of Ways 20
Voltage Rating 300 V
Capacitance 11.4 pF/ft
High Density Yes
Maximum Operating Temperature +150 °C
Reel Length 25.4 mm
Screened/Unscreened Unscreened
Hi-Flex Yes
American Wire Gauge 24 AWG
Minimum Operating Temperature -40 °C
Conductor Strand Type Stranded
Characteristic Impedance 114 Ω
Current Rating 3 A
Standards Met RoHS Compliant
Checking stock...
VND
220,109.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
1220,109.96
*price per unit indicative
"TE Connectivity 20 Way Flat Ribbon Cable, Series FLEXSTRIP, 25.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products