RS PRO 6 Core Screened Control Cable, 2 x 0.75 mm², 4 x 0.22 mm², White PVC Sheath, 100m

RS Stock No.:
1368144
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368144
Product description RS PRO 6 Core Screened Control Cable, 2 x 0.75 mm², 4 x 0.22 mm², White PVC Sheath, 100m
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
RS stock number 1368144
Product description RS PRO 6 Core Screened Control Cable, 2 x 0.75 mm², 4 x 0.22 mm², White PVC Sheath, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro TRANXALARM Flexible Alarm Cable

The RS Pro flexible alarm cable is composed of multi conductor cables. These alarm cables are suitable for use in the security industry.

Features and Benefits

Bare copper conductor
PVC insulation
Flame retardant outer sheath
Rip cord
IEC 60332-1
RoHS


Specifications

Attribute Value
Brand RS PRO
Conductor Material Copper
Voltage Rating 200 V @ 0.22 mm², 250 V @ 0.75 mm²
Fire Behaviour Flame Retardant, Self-extinguishing
Length 100 m
Minimum Operating Temperature -10 °C
Jacket Ripcord Yes
Drain Wire Yes
Screen Type Aluminium Tape
Maximum Operating Temperature +70 °C
Sheath Colour White
Cable Shape Multicore
Series MULTI 275 + n B
Screened/Unscreened Screened
Reel Length 100 m
Outer Diameter 5.5 mm
Conductor Resistance 26 Ω/km @ 0.75 mm², 96 Ω/km @ 0.22 mm²
Number of Cores 6
Sheath Material Polyvinyl Chloride PVC
Cross Sectional Area 2 x 0.75 mm², 4 x 0.22 mm²
Insulation Material PVC
Checking stock...
VND
5,448,767.66
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
15,448,767.6654,487.68
*price per unit indicative
"RS PRO 6 Core Screened Control Cable, 2 x 0.75 mm², 4 x 0.22 mm², White PVC Sheath, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products