Belden 6 Core Screened Control Cable, 0.33 mm², Grey PVC Sheath, 152m, 22 AWG

RS Stock No.:
5102577
Mfr. Prt No.:
5504FE 008U500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5102577
Product description Belden 6 Core Screened Control Cable, 0.33 mm², Grey PVC Sheath, 152m, 22 AWG
Manufacturer / Brand Belden
Manufacturer part number 5504FE 008U500
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
RS stock number 5102577
Product description Belden 6 Core Screened Control Cable, 0.33 mm², Grey PVC Sheath, 152m, 22 AWG
Manufacturer / Brand Belden
Manufacturer part number 5504FE 008U500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems


Specifications

Attribute Value
Brand Belden
Number of Cores 6
Cross Sectional Area 0.33 mm²
Length 152 m
Conductor Material Copper
Voltage Rating 300 V
Size of Strands 30 AWG
Capacitance 141.86 pF/m
Drain Wire Yes
Screen Type Aluminium/PET Foil
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Number of Strands 7
Core Strands 7/30 AWG
Screened/Unscreened Screened
Conductor Resistance 53.805776 Ω/km
Reel Length 152 m
Outer Diameter 4.17 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Insulation Material PP
Current Rating 2 A
Minimum Operating Temperature -20 °C
Jacket Ripcord Yes
Cable Shape Multicore
Standards Met Euroclass Eca
Checking stock...
VND
9,194,821.58
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
19,194,821.5860,492.25
*price per unit indicative
"Belden 6 Core Screened Control Cable, 0.33 mm², Grey PVC Sheath, 152m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products