Lapp 4 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 100m

RS Stock No.:
3877320
Mfr. Prt No.:
1591301
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3877320
Product description Lapp 4 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 100m
Manufacturer / Brand Lapp
Manufacturer part number 1591301
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
RS stock number 3877320
Product description Lapp 4 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 100m
Manufacturer / Brand Lapp
Manufacturer part number 1591301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAPP Indoor Telephone Installation Cable

This indoor telephone cable from Lapp can transmit both analogue and digital signals. It benefits from an aluminium-laminated plastic foil static screen with tinned plated drain wire which helps to minimise interference from electromagnetic fields.


Specifications

Attribute Value
Brand Lapp
Number of Cores 4
Cross Sectional Area 0.28 mm²
Outer Sheath Material PVC
Conductor Material Bare Copper
Voltage Rating 300 V
BT Specification JY (ST) Y
Shield Type Aluminium Laminated Plastic Foil
Sheath Colour Grey
Reel Length 100 m
Outer Diameter 5.5 mm
American Wire Gauge 23 AWG
Fire Behaviour Fire Resistant
Cable Shape Twisted Pair
Terminated/Unterminated Unterminated
Checking stock...
VND
3,146,400.74
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,146,400.7431,464.01
*price per unit indicative
"Lapp 4 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products