RS PRO Red 25 mm² Single Core Control Cable, 3 AWG, 196/0.4 mm, 25m

RS Stock No.:
5168094
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5168094
Product description RS PRO Red 25 mm² Single Core Control Cable, 3 AWG, 196/0.4 mm, 25m
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
RS stock number 5168094
Product description RS PRO Red 25 mm² Single Core Control Cable, 3 AWG, 196/0.4 mm, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

BS6231

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Note

The number of strands used in the construction of the conductors may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 25m length
• Single core cable – Flexible Type BK
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Core Strands 196/0.4 mm
Cross Sectional Area 25 mm²
Conductor Material Annealed Copper
Voltage Rating 600 V
Length 25 m
Standards Met BS 6231
Cable Shape Single Core
Type FLEXIBLE BK
Size of Strands 0.4 mm
Maximum Operating Temperature +70 °C
Sheath Colour Red
Number of Strands 196
American Wire Gauge 3 AWG
Reel Length 25 m
Current Rating 130 A
Outer Diameter 11.5 mm
Insulation Material PVC
Insulation Wall Thickness 1.2 mm
Checking stock...
VND
8,783,475.40
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
18,783,475.40351,339.02
*price per unit indicative
"RS PRO Red 25 mm² Single Core Control Cable, 3 AWG, 196/0.4 mm, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products