RS PRO Black 25 mm² Tri-rated Cable, 4 AWG, 196/0.4 mm, 100m
- RS Stock No.:
- 7608721
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7608721 |
| Product description | RS PRO Black 25 mm² Tri-rated Cable, 4 AWG, 196/0.4 mm, 100m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7608721 |
| Product description | RS PRO Black 25 mm² Tri-rated Cable, 4 AWG, 196/0.4 mm, 100m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
- Maximum operating temperature of 105°C
- A voltage rating of 600V
- 100m length
- Single core cable design
- Meets CSA C22.2 Type TEW, UK BS6231 and UL 1283 standards
- Flame retardant
Applications
Tri-rated cables have a variety of application use such as
- Electrical cabinets
- Industrial electrical installations
- Small electronic devices
- Relay and instrumentation panels
- Control metering
- Motor starters
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Core Strands | 196/0.4 mm |
| Cross Sectional Area | 25 mm² |
| Conductor Material | Annealed Copper |
| Voltage Rating | 600 V |
| Maximum Operating Temperature | +105 °C |
| Sheath Colour | Black |
| Outer Diameter | 10.6 mm |
| American Wire Gauge | 4 AWG |
| Insulation Material | PVC |
| Current Rating | 136 A |
| Insulation Wall Thickness | 1.58 mm |
| Tri-rated | Yes |
| Length | 100 m |
| Standards Met | CSA C22.2 Type TEW, UK BS 6231, UL 1283 |
| Type | Tri-rated |