Lapp 1 Pair Screened Twisted Pair Li2YCY Data Cable, 0.5 mm², 20 AWG, Grey Sheath
- RS Stock No.:
- 8079067
- Mfr. Prt No.:
- 0031336
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8079067 |
| Product description | Lapp 1 Pair Screened Twisted Pair Li2YCY Data Cable, 0.5 mm², 20 AWG, Grey Sheath |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0031336 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8079067 |
| Product description | Lapp 1 Pair Screened Twisted Pair Li2YCY Data Cable, 0.5 mm², 20 AWG, Grey Sheath |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0031336 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Unitronic Li2YCY Cable
From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
• Electronic circuits
• Computer Systems
• Machine design
• Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
• 136-8515 is an M12 Skintop EMC Cable Gland
• 136-8516 is an M16 Skintop EMC Cable Gland
• 136-8517 is an M20 Skintop EMC Cable Gland
• 136-8518 is an M25 Skintop EMC Cable Gland
• 136-8519 is an M32 Skintop EMC Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Shield Type | S/UTP |
| Sheath Colour | Grey |
| Screened/Unscreened | Screened |
| Outer Diameter | 6.3 mm |
| Voltage Rating | 250 V |
| Cable Shape | Twisted Pair |
| American Wire Gauge | 20 AWG |
| Fire Behaviour | Flame Retardant |
| Characteristic Impedance | 100 Ω |
| Standards Met | IEC60332-1 |
| Number of Pairs | 1 |
| Series | Unitronic Li2YCY |
| Cross Sectional Area | 0.5 mm² |
| Cable Type | Li2YCY |
| Outer Sheath Material | PVC |