RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath

RS Stock No.:
8124766
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8124766
Product description RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath
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
RS stock number 8124766
Product description RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Halogen-free Screened Multi-pair

These cables feature halogen-free polyolefin sheathing, which is flame retardant to BS 4066 and IEC 332 Part 3, and which gives off low smoke and fume emissions when burnt.,The conductors are made of 7/0·25 mm (22 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs.

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.


Specifications

Attribute Value
Brand RS PRO
Number of Pairs 3
Core Strands 7/0.254 mm
Cable Type Multicore
Outer Sheath Material LSZH
Shield Type Aluminium Foil-PET Tape
Cable Shape Multicore
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 6.9 mm
American Wire Gauge 22 AWG
Length 100 m
Standards Met Euroclass Eca
Cross Sectional Area 0.76 mm²
Checking stock...
VND
9,281,442.80
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
19,281,442.8092,814.43
*price per unit indicative
"RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products