Steel RS PRO M5 Cage Nut

RS Stock No.:
0523109
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0523109
Product description Steel RS PRO M5 Cage Nut
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
RS stock number 0523109
Product description Steel RS PRO M5 Cage Nut
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Cage Nuts

These RS PRO cage nuts are steel square nuts with a spring steel surround which wraps around the nut like a cage. The cage has two wings that when compressed or pinched together it can then be inserted into a square hole. The wings are then released to hold the cage nut in place. They are quick and easy to install and are ideal for mounting front panels to slide systems and instrument housings.

These caged nuts from our RS Pro range, also known as a captive nut, are available in M5 and M6 thread sizes. They can be assembled quickly and therefore speeds up the assembly process. Once installed, the fastener is hidden but the head of the screw is visible. Cage nuts can be used with racks and these fasteners help to create a secure and well-supported system that can be easily changed when the need arises.

This range includes the following types:
523-109 – M5, narrow N Type
523-115 – M5, wide W Type
523-121 – M6, narrow N Type
523-137 – M6, wide W Type

RS PRO offers a great range of cage nuts in a variety of thread sizes and materials to suit all your requirements. The range has been RS approved meaning they are a great price and high quality you can rely on,

Features and Benefits:

Steel nut is held captive in a spring-steel cage, both zinc plated
Two different thread sizes in two versions for different material thickness
Made of galvanized steel, holding capsule made of galvanized spring steel
Ideally suited for use with front panel screw
Type N for material thicknesses from 0.7mm to 1.6mm
Type W for material thicknesses from 1.8mm to 2.6mm
Breakthrough 9.53 ' 9.53mm
Used for fixing accessories for cabinets and enclosures

Typical Applications

Used in various industries and applications. Cage nuts are deal for fixing front panels onto various systems and electrical equipment:
Rack mount equipment
Server rack and cabinets

FAQs
How do you use cage nuts?

Cage nuts are very easy to use. To install a cage nut onto a server rack you can pop the cage nut into the hole if you hook one side in first and then press the other side in with a thin flat blade screwdriver.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Finish Galvanised
For Panel Thickness Minimum 0.71 mm
Overall Width 13.72 mm
Material Steel
For Panel Thickness Maximum 1.63 mm
Cut-Out Length 9.53 mm
Cut-Out Width 9.53 mm
Cut-Out Dimensions 9.53 x 9.53 mm
Thread Size M5
Checking stock...
VND
395,444.70
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
1395,444.707,908.89
*price per unit indicative
"Steel RS PRO M5 Cage Nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products