5mm Diameter Galvanised Steel Spring Pin

RS Stock No.:
0374058
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0374058
Product description 5mm Diameter Galvanised Steel Spring Pin
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
RS stock number 0374058
Product description 5mm Diameter Galvanised Steel Spring Pin
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Steel Tension Pins

Slotted Spring Tension Pins consist of a single coil of spring steel with an open slot enabling the pin to reduce in diameter as it is driven into a hole of appropriate size. A tension pin allows you to securely fix various machine parts together acting as a fastener between the parts.

Features and Benefits.

• Corrosion resistant zinc plated carbon steel.
• Suitable for use as locating dowels or retaining pins.
• Positive locking action in holes drilled to normal production tolerances.
• Supplied in packs of four different lengths.
• Each pack contains an equal quantity of each length.
• DIN Standard 1481 (ISO 8752 + only length tolerances).
• Designed for plain drilled holes.

Tension Pins Available.

• Stock number 374008, 2 mm diameter, pack of 30 x 8 mm, 30 x 12 mm, 30 x 18 mm, 30 x 20 mm.
• Stock number 374014, 2.5 mm diameter, pack of 30 x 8 mm, 30 x 12 mm, 30 x 18 mm, 30 x 20 mm.
• Stock number 374020, 3 mm diameter, pack of 30 x 10 mm, 30 x 16 mm, 30 x 24 mm, 30 x 30 mm.
• Stock number 374036, 3.5 mm diameter, pack of 25 x 10 mm, 25 x 16 mm,25 x 24 mm, 25 x 30 mm.
• Stock number 374042, 4 mm diameter, pack of 20 x 12 mm, 20 x 24 mm, 20 x 35 mm, 20 x 40 mm.
• Stock number 374058, 5 mm diameter, pack of 15 x 12 mm, 15 x 24 mm, 15 x 35 mm, 15 x 40 mm.

For Additional Strength.

You can add to the strength of the slotted tension pins by simply inserting a smaller diameter pin inside the outer / larger pin. You securely insert the larger pin first then insert the smaller diameter pin into the larger diameter pin. Always make sure that the slot of the smaller diameter pin is NOT in-line with the larger pin.

What is a Spring Pin?

A spring pin is also known as a Roll Pin or a Tension Pin. The pin allows you to securely fix various parts of a machine together acting as a self-retaining fastener between the parts. The diameter of the pin is larger than the diameter of the hole it will be inserted into.


Specifications

Attribute Value
Brand RS PRO
Finish Galvanised
Pin Type Slotted Spring
Length 15 x 12 mm, 15 x 24 mm, 15 x 35 mm, 15 x 40 mm
Material Steel
Diameter 5 mm
Checking stock...
VND
324,934.19
Out of stock
Price Bag (1 Bag of 60)
Bag(s)Per Bag(VND)Per Unit(VND)
1324,934.195,415.57
*price per unit indicative
"5mm Diameter Galvanised Steel Spring Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products