RS PRO 476 piece Steel Screw/Bolt & Nut Kit

RS Stock No.:
7259978
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7259978
Product description RS PRO 476 piece Steel Screw/Bolt & Nut Kit
Manufacturer / Brand RS PRO
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
RS stock number 7259978
Product description RS PRO 476 piece Steel Screw/Bolt & Nut Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO BZP Steel Hex Bolt and Nut Kit

From the trusted RS PRO Brand, this hexagon nut and bolt kit includes bright zinc plated nuts and bolts in various sizes. These nuts are the most common hexagonal fastener and have internal threads that screw on to the shank of a bolt or a hex cap screw. As they are bright zinc plated they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

Features and Benefits

Steel full hex nut and bolt bright zinc plated (BZP)
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Applications

Hex nuts are the most common type of nut and are used for general-purpose fastening applications. Easily turned and tightened with either spanners or socket drives, they are a fantastic way of joining many different materials. They are commonly used in;

• Automotive applications
• Construction industry
• Machinery & workshops
• DIY applications

What is BZP?

Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Drive Type Hex
Finish Galvanised
Nut Type Hex
Number of Pieces 476
Screw/Bolts Lengths 30 → 80 mm
Screw/Bolt Length Shortest 30 mm
Material Steel
Screw/Bolt Length Longest 80 mm
Screw/Bolt Type Hex Bolt
Thread Size M10, M12, M6, M8
Head Shape Hex
Checking stock...
VND
2,874,610.97
Out of stock
Price Kit
Unit(s)Per Unit(VND)
12,874,610.97
*price per unit indicative
"RS PRO 476 piece Steel Screw/Bolt & Nut Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products