RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole
- RS Stock No.:
- 9086725
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
| RS stock number | 9086725 |
| Product description | RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Countersunk Ankerbolts
A Countersunk self tapping anchor with a Torx drive, for use in concrete, brick and some natural stone.
Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Torx drive
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Fixing Thickness | 45 mm |
| Thread Size | M6 |
| Length | 75 mm |
| Material | Carbon Steel |
| Type | Ankerbolt |
| Fixing Hole Diameter | 6 mm |