3M T117 Conductive Metallic Tape, 6mm x 16m
- RS Stock No.:
- 8855142
- Mfr. Prt No.:
- T11706
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8855142 |
| Product description | 3M T117 Conductive Metallic Tape, 6mm x 16m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | T11706 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
There is no electrolytic corrosion factor associated with these products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Adhesive Material | Acrylic |
| Conductivity | Conductive |
| Tensile Strength | 35 N/cm |
| Model Number | T117 |
| Width | 6 mm |
| Foil Thickness | 0.05 mm |
| Tape Type | Aluminium Tape |
| Minimum Temperature Resistance | -40 °C |
| Maximum Temperature Resistance | +130 °C |
| Adhesion Strength | 3.8 N/cm |
| Total Thickness | 0.08 mm |
| Length | 16 m |