Solid Plastic Sheets
Plastic sheets are made of strong, durable plastic or plastic-like materials and are suitable for various applications and are available in either plain or perforated form. They are typically used across a wide range of industries such as:Construction IndustryFood TechnologyMechanical EngineeringElectronics IndustryAutomotive IndustryAircraft and Aerospace TechnologyPlastic sheets come in a variety of different colours or clear and are available in different lengths and widths. Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size.Types of Plastic Sheet:Clear polycarbonate sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications.Polymethyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories and window frames. Flexible form is used in plumbing, electrical cable installation, flooring, signage and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight and strong material.Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethene sheeting can be used to seal off rooms and cover materials to protect against dust or water.Perforated plastic sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.
-
PLASTIC,PLATE,STYRENE,0.3MM
- RS Stock No.
- 0188438
VND263,629.80Each (1 Each of 5) -
PLASTIC,PLATE,STYRENE,1.7MM
- RS Stock No.
- 0188494
VND288,318.94 -
PLASTIC,PLATE,STYRENE,0.2MM
- RS Stock No.
- 0188472
VND288,946.63Each (1 Each of 5) -
Clear Plastic Sheet, 305mm x 625mm x 4mm
VND374,103.24 -
PLASTIC,PLATE,STYRENE,0.4MM
- RS Stock No.
- 0188488
VND399,420.07Each (1 Each of 4) -
Clear Plastic Sheet, 305mm x 625mm x 2mm
VND633,757.67Lot (1 Lot of 2) -
Clear Plastic Sheet, 500mm x 300mm x 3mm
VND386,447.81 -
Clear Plastic Sheet, 305mm x 625mm x 5mm
VND816,206.23 -
Clear Plastic Sheet, 305mm x 625mm x 1mm
VND677,486.74Lot (1 Lot of 3) -
Clear Plastic Sheet, 305mm x 625mm x 3mm
VND817,670.84 -
Black Plastic Sheet, 500mm x 300mm x 6mm
VND1,067,282.23 -
Clear Plastic Sheet, 305mm x 625mm x 1.5mm
VND896,759.78Lot (1 Lot of 3) -
Clear Plastic Sheet, 1200mm x 620mm x 1mm
VND899,689.00 -
Black Plastic Sheet, 500mm x 300mm x 10mm
VND1,637,643.21 -
White Plastic Sheet, 600mm x 600mm x 2.5mm
VND960,156.47 -
Clear Plastic Sheet, 305mm x 625mm x 6mm
VND957,018.02 -
White Plastic Sheet, 1220mm x 610mm x 1.5mm
VND1,096,365.20 -
Clear Plastic Sheet, 500mm x 400mm x 1.5mm
VND1,084,648.32Lot (1 Lot of 3) -
Clear Plastic Sheet, 500mm x 400mm x 2mm
VND1,192,820.23Lot (1 Lot of 3) -
White Plastic Sheet, 600mm x 600mm x 2.5mm
VND1,238,641.60 -
Clear Plastic Sheet, 1200mm x 620mm x 2mm
VND1,254,124.62 -
Clear Plastic Sheet, 305mm x 625mm x 8mm
VND1,318,985.92 -
Clear Plastic Sheet, 500mm x 400mm x 2.5mm
VND1,332,585.87Lot (1 Lot of 3) -
Clear Plastic Sheet, 500mm x 400mm x 4mm
VND1,361,878.07Lot (1 Lot of 2)