Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
VND4,535,060.25Reel (1 Reel of 30 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series
VND4,580,463.16Bag (1 Bag of 15 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
VND4,699,305.80Reel (1 Reel of 30 Metres) -
RS PRO Braided Monel Silver Cable Sleeve, 50.8mm Diameter, 15.24m Length
VND5,782,071.05 -
Alpha Wire Braided PET Black Cable Sleeve, 12.7mm Diameter, 15m Length, FIT Series
VND5,262,552.96Bag (1 Bag of 15 Metres) -
Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length
VND6,123,115.95Reel (1 Reel of 30) -
Alpha Wire PTFE Natural Cable Sleeve, 1.83mm Diameter, 30m Length
VND6,345,318.21Reel (1 Reel of 30 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 25.4mm Diameter, 30m Length, FIT Series
VND8,277,138.80Bag (1 Bag of 15 Metres) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 20mm Diameter, 10m Length, RayBraid Series
VND8,154,111.56Reel (1 Reel of 10 Metres) -
Alpha Wire Braided Copper Silver Cable Sleeve, 15.88mm Diameter, 30m Length, FIT Brass Braid Series
VND8,109,754.80Reel (1 Reel of 30 Metres) -
Alpha Wire Braided Copper Silver Cable Sleeve, 12.7mm Diameter, 30m Length, FIT Brass Braid Series
VND11,947,033.00Reel (1 Reel of 30 Metres) -
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length
VND10,195,777.90Reel (1 Reel of 30 Metres) -
TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series
VND13,642,632.92Reel (1 Reel of 10 Metres) -
Alpha Wire Expandable Braided PET Black Cable Sleeve, 50.8mm Diameter, 7m Length
VND9,820,837.74Reel (1 Reel of 7 Metres) -
TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series
VND12,511,326.31Reel (1 Reel of 10 Metres) -
TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 6mm Diameter, 10m Length, INSTALITE
VND16,177,454.37Reel (1 Reel of 10 Metres) -
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 19.05mm Diameter, 30m Length
VND18,763,118.71Reel (1 Reel of 30 Metres)