Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Bright Zinc Plated Steel Mudguard Washer, M6 x 25mm, 1.5mm Thickness
VND174,497.82Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M6 x 40mm, 1.5mm Thickness
VND339,580.29Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M5 x 25mm, 1.5mm Thickness
VND201,906.95Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M5 x 20mm, 1.5mm Thickness
VND195,211.59Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 35mm, 1.5mm Thickness
VND506,545.83Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M12 x 35mm, 1.5mm Thickness
VND536,674.95Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND318,238.83Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 30mm, 1.5mm Thickness
VND389,377.03Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 25mm, 1.5mm Thickness
VND331,838.78Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 25mm, 1.5mm Thickness
VND334,768.00Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M5 x 25mm, 1.5mm Thickness
VND308,405.02Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 30mm, 1.5mm Thickness
VND376,614.00Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND281,623.58Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 30mm, 1.5mm Thickness
VND249,192.93Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 24mm, 1.5mm Thickness
VND194,165.44Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 30mm, 1.6mm Thickness
VND167,802.46Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 25mm, 1.6mm Thickness
VND238,312.97Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M5 x 25mm, 1.2mm Thickness
VND171,568.60Bag (1 Bag of 50) -
M12 Plain Vulcanised Fibre Tap Washer, 1.5mm Thickness
VND319,912.67Bag (1 Bag of 100) -
M6 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
VND340,417.21Bag (1 Bag of 250) -
M4 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
VND225,968.40Bag (1 Bag of 250) -
M3 Plain Vulcanised Fibre Tap Washer, 0.5mm Thickness
VND280,577.43Bag (1 Bag of 250) -
M2.5 Plain Vulcanised Fibre Tap Washer, 0.5mm Thickness
VND160,479.41Bag (1 Bag of 250) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A4 316
VND223,876.10Bag (1 Bag of 50)