Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Stainless Steel Plain Washer, 1.6mm Thickness, M6 (Form A), A2 304
VND376,404.77Bag (1 Bag of 250) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A2 304
VND234,756.06Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.25mm Thickness, M10 (Form B), A2 304
VND395,653.93Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A4 316
VND401,093.91Bag (1 Bag of 50) -
Bright Zinc Plated Steel Mudguard Washer, M8 x 40mm, 1.5mm Thickness
VND403,813.90Bag (1 Bag of 100) -
M6 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
VND340,417.21Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A4 316
VND411,555.41Bag (1 Bag of 100) -
Brass Plain Washer, 1mm Thickness, M5
VND427,666.12Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 2.5mm Thickness, M12 (Form A), A2 304
VND520,564.24Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M20, A2 304
VND386,866.27Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A2 304
VND449,216.81Bag (1 Bag of 100) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M12
VND482,275.15Bag (1 Bag of 10) -
Stainless Steel Plain Washer, 2mm Thickness, M16 (Form B), A2 304
VND452,564.49Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M10 x 35mm, 1.5mm Thickness
VND506,545.83Bag (1 Bag of 50) -
Bright Zinc Plated Steel Mudguard Washer, M10 x 40mm, 1.5mm Thickness
VND348,786.41Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2mm Thickness, M8, A2 304
VND464,281.37Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M6 x 40mm, 1.5mm Thickness
VND339,580.29Bag (1 Bag of 100) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M8
VND558,853.33Bag (1 Bag of 25) -
Plain Stainless Steel Mudguard Washer, M12 x 35mm, 1.5mm Thickness
VND536,674.95Bag (1 Bag of 50) -
Stainless Steel Ring Lock Locking & Anti-Vibration Washer, M6, A4 316
VND696,108.21Bag (1 Bag of 10) -
Stainless Steel Plain Washer, 2mm Thickness, M20 (Form B), A2 304
VND535,419.57Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A2 304
VND545,044.15Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2mm Thickness, M16 (Form B), A4 316
VND546,927.22Bag (1 Bag of 25) -
TPE Locking & Anti-Vibration Washer
VND589,819.37Bag (1 Bag of 40)