Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Female/Female, 25mm, M4 x M4
VND1,045,103.85Pack (1 Pack of 50) -
Richco Brass Hex Standoff, Male/Female 304330040050, 30mm, M3 x M3
VND1,406,025.60Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 8mm, M3 x M3
VND994,888.65Pack (1 Pack of 50) -
HARWIN Brass Hex Standoff, Male/Female R30-3002002, 20mm, M3
VND918,938.16Bag (1 Bag of 50) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1001402, 14mm, M3 x 0.5
VND1,075,442.20Pack (1 Pack of 100) -
RS PRO Brass Hex Standoff, Female/Female, 20mm, M4 x M4
VND1,287,601.42Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 30mm, M4 x M4
VND1,655,009.30Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 45mm, M4 x M4
VND860,353.76Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 20mm, M5 x M5
VND1,474,443.81Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 35mm, M4 x M4
VND846,126.12Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 30mm, M4 x M4
VND942,790.38Bag (1 Bag of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 30mm, M4 x M4
VND1,141,558.88Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 50mm, M4 x M4
VND1,125,657.40Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M6 x M6
VND1,485,951.46Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 35mm, M4 x M4
VND1,465,028.46Bag (1 Bag of 50) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-15-5-1, 15mm, M3
VND1,234,247.77Bag (1 Bag of 100) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M6 x M6
VND1,293,878.32Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 40mm, M4 x M4
VND1,202,863.27Bag (1 Bag of 50) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND1,258,936.91Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M4 x M4
VND1,339,072.00Bag (1 Bag of 50) -
HARWIN Brass Hex Threaded Standoff, Female/Female R40-3001002, 10mm, M4 x 0.7
VND1,470,677.67Pack (1 Pack of 100) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3
VND1,471,305.36Bag (1 Bag of 100) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M6 x M6
VND1,959,857.41Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M6 x M6
VND1,346,813.51Bag (1 Bag of 50)