Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
VND276,811.29 -
RS PRO PE Oil Can, 1L
VND364,060.20 -
RS PRO PE Oil Can, 0.35L
VND425,992.28 -
RS PRO Spray Dispenser, 0.75L
VND379,752.45 -
RS PRO Metal Fuel Can Spout
VND557,388.72 -
RS PRO PP Funnel
VND432,896.87 -
RS PRO 1.2L PP Funnel
VND489,807.43 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
VND484,158.22 -
RS PRO 4L PE Heavy Duty Funnel
VND509,684.28 -
RS PRO PE Fuel Can, 1L
VND578,311.72 -
RS PRO HDPE 1L Laboratory Jug
VND578,730.18 -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
VND590,447.06 -
RS PRO HDPE 2L Laboratory Jug
VND650,705.30 -
RS PRO HDPE Oil Can, 0.35L
VND806,372.42 -
RS PRO HDPE Fuel Can, 10L
VND855,541.47 -
RS PRO HDPE Fuel Can, 5L
VND672,674.45 -
RS PRO Plastic Fuel Can, 5L
VND730,212.70 -
RS PRO 1.2L HDPE Funnel
VND682,717.49 -
RS PRO Plastic Fuel Can, 10L
VND807,837.03 -
RS PRO HDPE 3L Laboratory Jug
VND757,621.83 -
RS PRO Metal Oil Can, 0.5L
VND740,464.97 -
RS PRO PE Oil Can, 2L
VND801,141.67 -
RS PRO Metal Oil Can, 0.35L
VND786,286.34 -
RS PRO PE Oil Drain Pan, 8L
VND819,344.68