Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 170 x 140 x 95mm
VND1,354,136.56 -
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 170 x 80 x 85mm
VND1,026,900.84 -
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm
VND1,619,021.74 -
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm
VND1,178,174.13 -
Fibox Screw Set for use with 1912 Base Tempo Enclosure
VND117,378.03 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP66, IP67, 188 x 188 x 130mm
VND2,513,689.22 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP66, IP67, 278 x 278 x 180mm
VND4,770,025.54 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP66, IP67, 378 x 188 x 130mm
VND4,059,062.00 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 130mm
VND2,265,123.98 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 130mm
VND1,815,070.25 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 180mm
VND1,887,673.06 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 278 x 130mm
VND4,172,464.66 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 188 x 130mm
VND3,941,683.97 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 278 x 180mm
VND4,139,406.32 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 278 x 180mm
VND5,809,898.64 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND9,397,146.99 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND6,495,963.81 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm
VND305,475.80 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 130 x 130 x 75mm
VND390,841.64 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 187.2 x 122.2 x 89.9mm
VND581,659.40 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 201.2 x 163.2 x 98.4mm
VND647,776.08 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 240 x 191 x 107.4mm
VND892,365.95 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 289 x 239 x 107.4mm
VND1,163,737.26 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 95 x 65 x 60mm
VND289,365.09