Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Red Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination
VND142,904.09 -
RS PRO Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND125,328.77 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, IP67
VND145,205.62 -
RS PRO Green Indicator, 2V dc, 8mm Mounting Hole Size, IP67
VND161,107.10 -
RS PRO Yellow Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination
VND147,925.61 -
RS PRO Yellow Indicator, 2V dc, 6mm Mounting Hole Size, IP67
VND147,925.61 -
RS PRO Red Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67
VND178,263.96 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67
VND148,344.07 -
RS PRO Red Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination
VND150,436.37 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND148,762.53 -
CML Innovative Technologies 1902X35XSeries, Indicator, 24V dc, M6 Mounting Hole Size, IP40
VND163,199.40 -
Apem Blue Indicator, 12V dc, 10mm Mounting Hole Size, Lead Wires Termination
VND153,365.59 -
RS PRO Yellow Indicator, 3.1V, 8mm Mounting Hole Size
VND155,248.66 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND157,131.73 -
Apem Blue Indicator, 24V dc, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND201,697.72 -
RS PRO Green Indicator, 3.1V, 8mm Mounting Hole Size
VND185,796.24 -
Apem Green Indicator, 220V ac, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND162,153.25 -
Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size,
VND175,125.51Pack (1 Pack of 5) -
Signal Construct Red Indicator, 24 → 28V, 8mm Mounting Hole Size
VND215,925.36 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND164,245.55 -
Bulgin Red Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size
VND179,728.57 -
RS PRO Red Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND166,547.08 -
RS PRO Blue Indicator, 2V dc, 6mm Mounting Hole Size
VND169,476.30 -
RS PRO Green Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND173,033.21