Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
RS PRO 6.35 mm PCB Mount Dust Cap[Blank] Socket 5A
VND30,756.81 -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
VND43,310.61 -
RS PRO AV Adapter, Female RCA to Male 3.5 mm Mono
VND48,750.59 -
RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
VND57,747.48 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
VND66,116.68 -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
VND72,602.81 -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
VND61,722.85 -
RS PRO 3.5 mm Cable Mount Stereo Jack Plug, 3Pole
VND83,482.77 -
Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors
VND89,131.98 -
RS PRO 3.5 mm Through Hole Jack Adapter Female, Male
VND67,581.29 -
Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
VND73,021.27 -
RS PRO AV Adapter, Female RCA to Female RCA
VND65,070.53 -
Switchcraft, JCAP Jack Cover for use with Power Connector
VND84,528.92 -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND76,787.41 -
RS PRO 3.5 mm Cable Mount Stereo Plug, 3Pole
VND66,953.60 -
RS PRO Cable Mount Plug Adapter Plug, 4Pole 5A
VND102,104.24 -
RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination
VND80,553.55 -
Lumberg 6.35 mm Cable Mount Stereo Socket, 3Pole 2A
VND83,064.31 -
RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
VND91,851.97 -
RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
VND80,135.09 -
RS PRO AV Adapter, Female RCA to Male 1/4 in Mono
VND101,685.78 -
RS PRO AV Adapter, Female 1/4 in Mono to Male 1/4 in Mono
VND87,876.60 -
RS PRO 6.35 mm Stereo Plug 1A
VND90,178.13 -
RS PRO AV Adapter, Female 1/4 in Stereo to Male 3.5 mm Stereo
VND127,211.84