Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, GH Connector Housing, 1.25mm Pitch, 8 Way, 1 Row Right Angle, Straight
VND34,732.18Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 10 Way, 2 Row
VND38,498.32 -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND52,725.96Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
VND52,935.19 -
JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND49,796.74Pack (1 Pack of 10) -
Amphenol ICC, Minitek Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND64,024.38Pack (1 Pack of 20) -
JST, VH Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
VND61,513.62Pack (1 Pack of 5) -
JST, PA Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
VND62,141.31Pack (1 Pack of 10) -
Molex, MLX Male Connector Housing, 3 Way, 1 Row
VND67,581.29Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND25,316.83Bag (1 Bag of 10) -
JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND55,027.49Pack (1 Pack of 10) -
JST, SH Connector Housing, 8 Way
VND39,753.70Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND42,264.46Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND69,882.82 -
Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND56,492.10Pack (1 Pack of 5) -
JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
VND63,396.69Pack (1 Pack of 10) -
Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND59,421.32Pack (1 Pack of 5) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
VND91,851.97 -
Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND60,885.93Bag (1 Bag of 10) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND61,304.39Bag (1 Bag of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
VND56,073.64Pack (1 Pack of 10) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND67,790.52 -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND63,815.15Bag (1 Bag of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
VND50,633.66Pack (1 Pack of 10)