Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND456,749.09 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND306,940.41 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND441,475.30 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND431,850.72 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68
VND289,574.32 -
Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac
VND95,408.88 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
VND749,043.40 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Socket
VND806,790.88 -
Lumberg Automation Cable Mount Connector, 4 Contacts, M8 Connector, Plug
VND6,089,848.38Bag (1 Bag of 10) -
Lumberg Automation Cable Mount Connector, 5 Contacts, M12 Connector, Socket
VND492,527.42 -
Lumberg Cable Mount Connector, 8 Contacts, M16 Connector, Plug
VND729,166.55 -
Lumberg, KFV 4 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND91,015.05 -
Lumberg, KFV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND133,070.28 -
Lumberg, KFV 6 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND180,983.95 -
Lumberg, KFV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40
VND180,565.49 -
Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40
VND504,662.76 -
Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND210,276.15 -
Lumberg, KV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND373,684.78 -
Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND265,094.41 -
Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
VND131,605.67 -
Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND290,829.70 -
Lumberg, SV 4 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND280,368.20 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND271,162.08 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On
VND227,851.47