DIN 41612 Connectors
DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.TypesNumber of contacts variesMany variations of housing material, including different types of metal and plasticBoth angled and straight versionsMale and femaleMounting TypesCable mountPanel mountSnap pin mountThrough hole
-
Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
VND170,103.99Pack (1 Pack of 2) -
Amphenol ICC 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
VND78,252.02 -
ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
VND172,614.75 -
ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND336,232.61 -
ERNI, ERNIPRESS 48 Way 2.54mm Pitch, Type R/2 Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND145,205.62 -
HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
VND365,943.27 -
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
VND368,035.57 -
Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND288,946.63 -
Harting 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
VND221,574.57 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND186,005.47 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND125,538.00 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND138,719.49 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND123,027.24 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND356,737.15 -
Harting 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
VND129,722.60 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND245,008.33 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND303,801.96 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND123,236.47 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND141,648.71 -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND287,272.79 -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND4,490,703.49Box (1 Box of 20) -
HARTING, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND312,798.85 -
Harting, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND313,426.54 -
HARTING, 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND330,164.94