DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller W Jumper Bar for Terminal Block
VND338,952.60Box (1 Box of 5) -
Wago 249 End Stop for Terminal Block
VND371,801.71Pack (1 Pack of 5) -
RS PRO Screw Down End Stop for ES Series, RK Series, SRK Series
VND372,010.94Pack (1 Pack of 10) -
Phoenix Contact Grey PT 1.5/S-QUATTRO Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², ATEX, 500 V
VND387,284.73Pack (1 Pack of 5) -
RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V
VND484,785.91Pack (1 Pack of 10) -
Phoenix Contact Grey MTKD-FE/CUNI Thermoelectric Voltage Terminal Block Pair, 24 → 12 AWG, 24 → 14 AWG,
VND397,118.54 -
Weidmuller AP End Plate for Terminal Block
VND374,103.24Pack (1 Pack of 10) -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
VND367,826.34 -
Phoenix Contact Grey UT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND392,933.94Pack (1 Pack of 10) -
Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND366,570.96Pack (1 Pack of 5) -
Phoenix Contact Blue UT 2.5 BU Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND287,900.48Pack (1 Pack of 10) -
Wago 2002 End & Intermediate Plate for Terminal Block
VND379,961.68Pack (1 Pack of 10) -
RS PRO Green/Yellow Din Rail Terminal, 28 → 12 AWG, 2.5mm²
VND603,837.78Pack (1 Pack of 10) -
Weidmuller EW ATEX End Bracket for Terminal Block
VND512,404.27Pack (1 Pack of 10) -
Weidmüller Brown W Feed Through Terminal Block, 26 → 10 AWG, 500 V
VND499,432.01Pack (1 Pack of 5) -
Omron Grey XW5T Non-Fused Terminal Block, 26 → 18 (with Ferrule) AWG, 28 → 14 AWG, 1.5mm², 600 V
VND399,629.30Pack (1 Pack of 10) -
Wago Slotted Screwdriver 0,5 mm Tip
VND304,848.11 -
Wago Grey 261 Standard Din Rail Terminal, 28 → 14 AWG, 2.5mm², 500 V
VND388,749.34Pack (1 Pack of 10) -
Phoenix Contact Blue UT 35 BU Universal Terminal, 16 → 0 AWG, 1.5 → 50mm², ATEX, 1 kV
VND310,288.09Pack (1 Pack of 2) -
Weidmuller Beige WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², ATEX, 800 V
VND401,721.60Pack (1 Pack of 10) -
Weidmuller Black W Feed Through Terminal Block, 26 → 10 AWG, 500 V
VND506,545.83Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 22 → 8 AWG, 6mm², 1 kV
VND443,986.06Pack (1 Pack of 5) -
Weidmuller Z End plate & Partition plate for Z Series Terminal
VND461,561.38Pack (1 Pack of 10) -
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
VND293,549.69