DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller W End Bracket for Terminal Block
VND651,123.76Pack (1 Pack of 5) -
ZB6.LGS :21 -30 Marker Strip for use with Terminal Blocks
VND625,597.70Pack (1 Pack of 10) -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND815,997.00 -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND626,225.39Pack (1 Pack of 5) -
Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV
VND499,013.55Pack (1 Pack of 5) -
Phoenix Contact E/MK DIN Rail NS 15 for Terminal Block
VND345,229.50Pack (1 Pack of 10) -
Weidmuller W End Plate for W-Series Modular Terminals
VND502,152.00Pack (1 Pack of 10) -
Phoenix Contact FBS 2-12 Jumper Bar for Modular Terminal Block
VND394,817.01Pack (1 Pack of 5) -
Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND984,427.15Pack (1 Pack of 5) -
Weidmuller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND559,271.79 -
Phoenix Contact Blue UT 6 BU Universal Terminal, 24 → 8 AWG, 0.2 → 10mm², ATEX, 1 kV
VND414,275.40Pack (1 Pack of 10) -
RS PRO Cross Connector for Terminal Block
VND610,323.91Pack (1 Pack of 5) -
Siemens Brown 8WA Standard Din Rail Terminal, 4 mm², 4mm², 800 V
VND492,736.65Pack (1 Pack of 10) -
Weidmuller Brown WFF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
VND792,981.70 -
Wago Earth Terminal Block, 100A, 14 → 12 AWG
VND725,191.18Pack (1 Pack of 5) -
Weidmuller Dark Beige W Feed Through Terminal Block, 12 → 2 AWG, 1 kV
VND648,403.77Pack (1 Pack of 2) -
Phoenix Contact Grey ST 6 Standard Din Rail Terminal, 24 → 8 AWG, 0.2 → 6mm², 1 kV
VND414,275.40Pack (1 Pack of 5) -
Phoenix Contact FBRI 10-8 N Fixed Bridge for Modular Terminal Block
VND381,217.06 -
Weidmuller A End Plate for Klippon Connect Terminal Blocks
VND348,577.18Bag (1 Bag of 20) -
Weidmuller Brown WFF Stud Terminal, 14 → 00 AWG, 70mm², 1 kV
VND829,596.95 -
Weidmuller WDU Standard Din Rail Terminal, 10 mm², 10mm², 800 V
VND697,154.36 -
Toyogiken, Slotted Din Rail, 1m x 35mm x 10mm
VND559,271.79 -
Weidmuller W End Plate for Terminal Block
VND546,090.30Pack (1 Pack of 10) -
Weidmuller W Din Rail Terminal
VND532,281.12Pack (1 Pack of 10)