DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Green/Yellow UT 6-PE Universal Terminal, 24 → 8 AWG, 0.2 → 10mm², ATEX
VND1,857,125.48Pack (1 Pack of 10) -
Phoenix Contact Grey UT 6 Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², ATEX, 1 kV
VND521,610.39Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow UT 4-PE Earth Modular Terminal Block, 26 → 10 AWG, 0.14 → 6mm², ATEX, 690 V
VND1,498,714.49Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow UT 2.5-PE Earth Modular Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
VND1,354,973.48Pack (1 Pack of 10) -
Phoenix Contact Grey UT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND378,078.61Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow ST 1.5-PE Earth Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm²
VND876,673.70Pack (1 Pack of 5) -
Phoenix Contact Grey ST 2.5-PE/3L Motor-Connection Terminal, 28 → 12 AWG, 0.081 → 3.32mm², 800 V
VND1,978,688.11Pack (1 Pack of 5) -
Phoenix Contact Grey ST 1.5 Feed Through Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 500 V
VND217,599.20Pack (1 Pack of 5) -
Phoenix Contact Grey QTTCB 1.5 Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 500 V
VND441,266.07Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow STTB 2.5-PE Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm²
VND1,812,559.49Pack (1 Pack of 5) -
Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
VND713,683.53Pack (1 Pack of 5) -
Phoenix Contact Grey UT 4-QUATTRO Feed Through Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND447,961.43Pack (1 Pack of 5) -
Phoenix Contact Blue UTTB 2.5 BU Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
VND530,188.82Pack (1 Pack of 5) -
Phoenix Contact Grey UTTB 2.5 Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
VND556,970.26Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UT 35-PE Earth Terminal Block, 16 → 2 AWG, 1.5 → 35mm², ATEX
VND606,557.77Pack (1 Pack of 2) -
Phoenix Contact Green/Yellow UT 16-PE Earth Terminal Block, 16 → 4 AWG, 1.5 → 25mm², ATEX
VND1,064,771.47Pack (1 Pack of 5) -
Phoenix Contact Blue UT 35 BU Universal Terminal, 16 → 0 AWG, 1.5 → 50mm², ATEX, 1 kV
VND389,377.03Pack (1 Pack of 2) -
Phoenix Contact Green/Yellow UT 10-PE Standard Din Rail Terminal, 20 → 6 AWG, 0.5 → 16mm², ATEX
VND981,707.16Pack (1 Pack of 5) -
Phoenix Contact Grey UT 10 Feed Through Terminal Block, 20 → 6 AWG, 0.5 → 16mm², 1 kV
VND426,619.97Pack (1 Pack of 5) -
Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV
VND484,576.68Pack (1 Pack of 5) -
Wago Grey 2016 Standard Din Rail Terminal, 20 → 4 AWG, 16mm², 800 V
VND1,805,027.21Pack (1 Pack of 10) -
Wago Earth Terminal Block, 32A, Push In Terminals, 20 → 10 AWG
VND2,605,750.42Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
VND762,643.35Pack (1 Pack of 10) -
Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V
VND558,434.87Pack (1 Pack of 10)