DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 12 AWG, 4mm², 400 V
VND805,117.04Pack (1 Pack of 10) -
Weidmuller Blue W Feed Through Terminal Block, 30 → 12 AWG, 1.5mm², 800 V
VND989,239.44Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
VND795,074.00Pack (1 Pack of 10) -
Phoenix Contact Grey UKK 5 Double Level Terminal Block, 24 → 12 AWG, 500 V
VND927,935.05Pack (1 Pack of 5) -
Phoenix Contact FBI 20- 6 Fixed Bridge for Modular Terminal Block
VND624,133.09 -
Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V
VND968,734.90 -
Weidmuller Brown ZTR Test Disconnect Terminal Block, 30 → 12 AWG, 500 V
VND1,000,956.32Pack (1 Pack of 5) -
RS PRO 4 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
VND770,803.32Pack (1 Pack of 10) -
Weidmuller Beige ZDK Feed Through Terminal Block, 30 → 12 AWG, 1.5mm², 500 V
VND606,139.31Pack (1 Pack of 5) -
Phoenix Contact Grey SP 2.5/4 DIN Rail Connector, 28 → 12 AWG, 500 V
VND772,686.39Pack (1 Pack of 5) -
Weidmuller A End Plate for Klippon Connect Terminal Blocks
VND820,181.60Bag (1 Bag of 50) -
RS PRO Square Bracket for Top Hat DIN Rails
VND773,941.77Pack (1 Pack of 10) -
Phoenix Contact FBS 50-6 Jumper Bar for Modular Terminal Block
VND888,390.58 -
Phoenix Contact, Slotted Din Rail, 2m x 35mm x 7.5mm
VND810,766.25 -
Phoenix Contact FBRNI2-5 N Fixed Bridge for Modular Terminal Block
VND776,243.30Pack (1 Pack of 10) -
ZB5.LGS :21 -30 Marker Strip for use with Terminal Blocks
VND785,030.96Pack (1 Pack of 10) -
ZB5.LGS :31 -40 Marker Strip for use with Terminal Blocks
VND791,307.86Pack (1 Pack of 10) -
RS PRO Brown Standard Din Rail Terminal, 22 → 10 AWG, 0.2 → 4mm², 500 V
VND791,726.32Pack (1 Pack of 5) -
Weidmuller Brown WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND792,981.70Pack (1 Pack of 5) -
Weidmüller Dark Beige WFF Screw Terminal, 2.5 → 50 mm², 2.5 → 50mm², 1 kV
VND802,397.05 -
Weidmuller Blue W Feed Through Terminal Block, 4 AWG, 1 kV
VND1,267,933.80 -
Entrelec Jumper Bar
VND798,212.45Pack (1 Pack of 5) -
Wago Grey 281 Non-Fused Terminal Block, 28 → 12 AWG, 800 V
VND791,307.86Pack (1 Pack of 5) -
ETA 17 Socket for Terminal Block
VND883,159.83