DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Beige W Fused DIN Rail Terminal, 14 → 3 AWG, 690 V
VND409,881.57 -
Phoenix Contact Black UK Fused DIN Rail Terminal, 26 → 10 AWG, 500 V
VND468,465.97 -
Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V
VND261,746.73 -
Phoenix Contact, P-FU 5X20 Disconnect Terminal Block
VND107,753.45 -
Weidmuller Beige WSI Fused DIN Rail Terminal, 20 → 8 AWG, 10 → 36 V dc
VND602,582.40 -
Omron, Slotted Din Rail, 1m x 35mm x 7.3mm
VND446,496.82 -
Phoenix Contact, Slotted Din Rail, 2m x 15mm x 5mm
VND840,686.14 -
Phoenix Contact DIN Rail
VND49,796.74 -
Phoenix Contact, Slotted Din Rail, 2m x 32mm x 15mm
VND1,615,255.60 -
Phoenix Contact, Slotted Din Rail, 2m x 35mm x 7.5mm
VND810,766.25 -
RS PRO, Unslotted Din Rail, 500mm x 35mm x 7.5mm
VND137,045.65 -
Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm
VND381,844.75 -
Phoenix Contact, Slotted Din Rail, 755mm x 35mm x 7.5mm
VND303,801.96 -
Fibox, Unslotted Din Rail, 80mm x 35mm x 8mm
VND133,070.28 -
Fibox, Unslotted Din Rail, 150mm x 35mm x 7.5mm
VND139,137.95 -
RS PRO, Unslotted Din Rail, 225mm x 35mm x 7.5mm
VND159,642.49 -
Fibox, Unslotted Din Rail, 100mm x 35mm x 7.5mm
VND122,190.32 -
Fibox, Unslotted Din Rail, 50mm x 35mm x 7.5mm
VND134,116.43 -
RS PRO, Slotted Din Rail, 500mm x 35mm x 7.5mm
VND309,032.71 -
RS PRO, Slotted Din Rail, 500mm x 32mm x 15mm
VND190,817.76 -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
VND117,796.49 -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSL Series, SSLD Series
VND193,537.75 -
Phoenix Contact FBSR2-5 Plug-in Bridge
VND638,151.50Box (1 Box of 50) -
Omron PFP End Plate for DIN Rail Mounting Track
VND50,005.97