DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Blue ST 4 BU Feed Through Terminal Block, 28 → 10 AWG, 0.2 → 6mm², 800 V
VND54,399.80 -
Weidmuller AP End Plate for Terminal Block
VND99,175.02Pack (1 Pack of 5) -
Phoenix Contact TP-UK 35 Separating Plate for Modular Terminal Block
VND69,464.36 -
Phoenix Contact E/NS 35 N End Clamp for DIN Rail Terminal
VND71,765.89 -
Phoenix Contact EB3- 6 Insertion Bridge for Modular Terminal Block
VND56,910.56 -
BNB-ZB 5.2.LGS :1 -10 Terminal Marking for use with Terminal Blocks
VND84,947.38 -
RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
VND71,138.20 -
Phoenix Contact D-MPT End Cover for Modular Terminal Block
VND72,602.81Pack (1 Pack of 5) -
Phoenix Contact D-UDK Cover for Terminal Block
VND75,950.49 -
Weidmuller W Jumper Bar Screw for Cross Connection Link
VND107,753.45Pack (1 Pack of 10) -
UBE/D Marker Carrier for use with Terminal Blocks
VND63,396.69 -
RS PRO End Plate for DIN Rail Terminal Blocks
VND79,088.94Pack (1 Pack of 5) -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
VND91,433.51Pack (1 Pack of 10) -
RS PRO End Plate for Terminal Block
VND94,362.73Pack (1 Pack of 5) -
Idec BN DIN Rail Stop for BA111T, BA211T, BA311T, BA411S, BAF111SDU, BAF111SU, BNF10DW, BNF10NW, BNF10SW, BNH10W,
VND58,584.40 -
RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
VND116,541.11Pack (1 Pack of 10) -
Wago 2000 End Plate for Terminal Block
VND93,735.04Pack (1 Pack of 5) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
VND91,642.74Pack (1 Pack of 10) -
Wago 2000 End Plate for Terminal Block
VND134,953.35Pack (1 Pack of 5) -
Phoenix Contact Grey STTB 1.5 Double Level Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 500 V
VND74,276.65 -
RS PRO End Stop for DIN Rail Terminal
VND97,082.72Pack (1 Pack of 10) -
Phoenix Contact Grey UT 4-TG Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND75,113.57 -
RS PRO End Bracket for DIN Rail Terminal Blocks
VND101,267.32Pack (1 Pack of 5) -
Phoenix Contact D-PT Cover for Terminal Block
VND118,005.72Pack (1 Pack of 5)