RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
VND317,820.37 -
Tee 50Ω RF Adapter N Socket to N Socket 11GHz
VND361,967.90 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND360,503.29 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND434,361.48 -
Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz
VND212,577.68 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug
VND335,814.15 -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
VND329,537.25Pack (1 Pack of 5) -
Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz
VND314,681.92 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND281,623.58 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND338,534.14 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND332,675.70 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
VND340,417.21 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
VND363,850.97 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, URM 67
VND406,533.89 -
Straight 75Ω Coaxial Adapter BNC Plug to BNC Socket 6GHz
VND368,663.26 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
VND357,992.53 -
RS PRO 75Ω Straight Cable Mount, TNC Connector , Plug, RG59/U
VND361,340.21 -
Straight 50Ω RF Adapter Plug Plug 18GHz
VND262,583.65 -
Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND402,767.75 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND281,414.35 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
VND402,349.29 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
VND381,844.75 -
Straight 50Ω RF Adapter SMA Plug to MMCX Plug
VND368,872.49 -
Straight 50Ω RF Adapter Socket Plug 18GHz
VND320,331.13