Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
VND228,897.62Pack (1 Pack of 5) -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND232,036.07 -
RS PRO Commoning Block, 6 Way, 750 V
VND149,808.68 -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND241,242.19Bag (1 Bag of 80) -
XW5E End Cover for use with XW5G-P4.0-1.1-1 Grounding Terminal Block, XW5T-P4.0-1.1-1 Feed Through Terminal Block
VND221,365.34Pack (1 Pack of 10) -
Phoenix Contact Grey PT 1.5/S-MTD Din Rail Terminal, 26 → 14 AWG, 400 V
VND222,620.72Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 2.5 mm²
VND315,937.30Pack (1 Pack of 10) -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND233,500.68 -
0375 End Flange for use with Terminal Blocks
VND254,214.45Pack (1 Pack of 10) -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND250,657.54 -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Cable Mount
VND282,251.27Pack (1 Pack of 5) -
Sato Parts Barrier Strip, 12 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
VND247,309.86 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND219,482.27 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND284,343.57 -
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND228,688.39Pack (1 Pack of 10) -
MKDS 1/ 3-3.81 Nylon Non-Fuse DIN Rail Terminal
VND228,688.39Pack (1 Pack of 5) -
ZB Marker Strip for use with Terminal Blocks
VND252,122.15Pack (1 Pack of 5) -
HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²
VND292,294.31Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
VND324,306.50Pack (1 Pack of 5) -
RS PRO Solder Tag, Brass Contacts, Tin
VND272,626.69Bag (1 Bag of 250) -
IC-DFR Panel Mounting Frame for use with COMBICON Connectors
VND275,137.45Pack (1 Pack of 5) -
222 Strain Relief Plate for use with Mounting Carrier
VND278,903.59Pack (1 Pack of 10) -
Phoenix Contact UT 6 BK Din Rail Terminal, 24 → 8 AWG, 1 kV
VND217,599.20Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
VND308,614.25Pack (1 Pack of 10)