Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
Broadcom, HCNR201-000E DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP-W
VND166,965.54 -
onsemi, H11L1M DC Input Logic Gate Output Optocoupler, Through Hole, 6-Pin DIP
VND132,861.05Tube (1 Tube of 5) -
Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP-W
VND168,430.15 -
Panasonic, AQV254 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
VND211,949.99 -
Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package
VND205,463.86Pack (1 Pack of 10) -
Vishay, SFH6186-5T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND164,664.01Pack (1 Pack of 10) -
Vishay, CNY74-2H DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
VND178,682.42Pack (1 Pack of 10) -
Vishay, SFH617A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND165,710.16Pack (1 Pack of 10) -
Broadcom, ACNW3190-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP-W
VND179,937.80 -
onsemi, FOD817B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin MDIP
VND161,525.56Pack (1 Pack of 25) -
Vishay, IL217AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
VND182,657.79Pack (1 Pack of 10) -
PNA4U73F Panasonic, 780nm Laser Photodetector Amplifier, Through Hole Optical Control System
VND183,285.48Pack (1 Pack of 25) -
onsemi, MCT6SD Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
VND187,679.31Pack (1 Pack of 10) -
Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
VND189,980.84 -
Vishay, SFH6286-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND180,983.95Pack (1 Pack of 5) -
Vishay, SFH6186-4T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND192,282.37Pack (1 Pack of 10) -
Broadcom, HCPL-3120-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
VND217,808.43Pack (1 Pack of 2) -
Vishay, VOD206T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
VND210,694.61Pack (1 Pack of 10) -
onsemi, 6N137M DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin MDIP
VND180,983.95Pack (1 Pack of 5) -
Toshiba, TLP183(GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
VND237,057.59Pack (1 Pack of 25) -
Isocom, IS181D DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
VND219,273.04Reel (1 Reel of 25) -
Toshiba, TLP250H(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
VND239,359.12Pack (1 Pack of 5) -
onsemi, 6N137SM DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin DIP
VND173,660.90Pack (1 Pack of 5) -
onsemi, HCPL2731 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin MDIP
VND222,829.95Box (1 Box of 2)