Photodiodes
Image sensors are devices that convert light waves or electromagnetic radiation that pass through or reflect off the object into a piece of information that constitutes an image. Image sensors are commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc. Image sensors are built from thousands of small light-sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.CCDIn this sensor every light-sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.CMOSCMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.
-
BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
VND207,556.16Bag (1 Bag of 10) -
GP2A200LCS0F Sharp, SMT Reflective Sensor, Photointerrupter Output
VND229,316.08Pack (1 Pack of 2) -
GP2Y0D02YK0F Sharp, SMT Reflective Sensor
VND265,722.10 -
QRE1113 onsemi, Through Hole Reflective Sensor, Phototransistor Output, Miniature package
VND175,962.43Pack (1 Pack of 10) -
BPW85 Vishay, ±25 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package
VND290,202.01Pack (1 Pack of 25) -
GP2Y0A21YK0F Sharp, Reflective Sensor
VND349,623.33 -
GP2Y0A41SK0F Sharp, Reflective Sensor
VND222,411.49 -
Hamamatsu, S5971 IR + Visible Light Si PIN Photodiode, Through Hole TO-18
VND257,771.36 -
Vishay, BPW21R Visible Light Si Photodiode, 50 °, Through Hole TO-5
VND295,641.99 -
Vishay, BPV10 PIN Photodiode, Through Hole 5mm package
VND404,650.82Pack (1 Pack of 20) -
BPW77NB Vishay, 20 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
VND532,490.35Bag (1 Bag of 5) -
GP2Y0A710K0F Sharp, Reflective Sensor
VND503,198.15 -
Hamamatsu, S5973 IR + Visible Light Si PIN Photodiode, Through Hole TO-18
VND607,394.69 -
Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5
VND543,370.31 -
Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole
VND698,409.74Pack (1 Pack of 5) -
OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package
VND797,584.76Pack (1 Pack of 10) -
OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46
VND1,267,306.11 -
OSI Optoelectronics, PIN-RD100 Visible Light Si Photodiode, Through Hole Ceramic
VND4,745,964.09 -
OSI Optoelectronics, PIN-UV-100DQC UV Si Photodiode, Through Hole Ceramic
VND8,436,781.29 -
OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic
VND22,579,683.14Tray (1 Tray of 10)