Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UBT2D100MPD8
VND135,371.81Pack (1 Pack of 5) -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
VND35,359.87Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
VND528,724.21Bag (1 Bag of 200) -
Nichicon 10μF Electrolytic Capacitor 450V dc, Through Hole - UPW2W100MHD
VND150,227.14Pack (1 Pack of 5) -
Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H100MED
VND96,873.49Bag (1 Bag of 5) -
Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H100MDM
VND9,415.35Pack (1 Pack of 5) -
Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H100MDD
VND38,079.86Pack (1 Pack of 5) -
Nichicon 10μF Polymer Capacitor 25V dc, Through Hole - RNS1E100MDS1JT
VND151,482.52Pack (1 Pack of 10) -
Nichicon 10μF Surface Mount Polymer Capacitor, 63V dc
VND161,525.56Pack (1 Pack of 10) -
Nichicon 120μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E121MED
VND50,842.89Pack (1 Pack of 5) -
Nichicon 120μF Electrolytic Capacitor 450V dc, Through Hole - LGL2W121MELZ25
VND236,011.44 -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H121MPD
VND41,636.77Pack (1 Pack of 5) -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H121MPD
VND63,396.69Pack (1 Pack of 10) -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H121MPD
VND1,200,561.74Bag (1 Bag of 200) -
Nichicon 15000μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C153MHD
VND101,267.32 -
Nichicon 1500μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C152MHD
VND105,661.15Pack (1 Pack of 5) -
Nichicon 1500μF Electrolytic Capacitor 200V dc, Through Hole - LGW2D152MELC35
VND239,986.81 -
Nichicon 1500μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H152MHD
VND187,051.62Pack (1 Pack of 5) -
Nichicon 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - UHE0J152MPD
VND48,541.36Pack (1 Pack of 5) -
Nichicon 150μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V151MPD
VND30,129.12Pack (1 Pack of 5) -
Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGN2W151MELA30
VND157,550.19 -
Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - UCP2W151MHD
VND155,457.89 -
Nichicon 150μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H151MPD
VND93,107.35Pack (1 Pack of 10) -
Nichicon 15μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A150MPD
VND60,676.70Pack (1 Pack of 10)