Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 220μF Electrolytic Capacitor 200V dc, Through Hole - LGJ2D221MELZ20
VND98,338.10 -
Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
VND92,270.43Pack (1 Pack of 2) -
Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860040578014
VND92,270.43Pack (1 Pack of 2) -
Wurth Elektronik 22μF Electrolytic Capacitor 25V dc, Through Hole - 860240472001
VND92,479.66Bag (1 Bag of 25) -
Wurth Elektronik 150μF Through Hole Polymer Capacitor, 35V dc
VND92,688.89Pack (1 Pack of 2) -
Wurth Elektronik 1000μF Electrolytic Capacitor 50V dc, Through Hole - 860020678026
VND92,688.89Pack (1 Pack of 2) -
Panasonic 10000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A103
VND92,898.12 -
Nichicon 150μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H151MPD
VND79,088.94Pack (1 Pack of 10) -
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V332
VND93,107.35 -
NIC Components 220μF Electrolytic Capacitor 10V dc, Through Hole - NRSZ221M10V6.3X11F
VND107,544.22Pack (1 Pack of 25) -
RS PRO 220μF Electrolytic Capacitor 10V dc, Through Hole
VND74,904.34Pack (1 Pack of 100) -
Panasonic 6800μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C682
VND93,944.27 -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A102MPD
VND93,944.27Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C102MPD
VND99,175.02Pack (1 Pack of 10) -
Rubycon 1000μF Electrolytic Capacitor 25V dc, Through Hole - 25YXJ1000M10X20
VND94,153.50Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V471
VND152,737.90Pack (1 Pack of 10) -
Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
VND103,778.08Pack (1 Pack of 5) -
Rubycon 47μF Electrolytic Capacitor 63V dc, Through Hole - 63YXJ47M6.3X11
VND102,104.24Pack (1 Pack of 25) -
NIC Components 100μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-H101M35V8X10.8NBF
VND94,781.19Pack (1 Pack of 2) -
Panasonic 680μF Electrolytic Capacitor 16V dc, Through Hole - EEUFK1C681L
VND115,285.73Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
VND124,701.08Pack (1 Pack of 10) -
Rubycon 1000μF Electrolytic Capacitor 10V dc, Through Hole - 10YXF1000M10X16
VND95,199.65Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H332MHD
VND95,199.65 -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E471L
VND86,830.45Pack (1 Pack of 5)